
BLM18HK601SN1D | |
|---|---|
DigiKey Part Number | 490-5218-2-ND - Tape & Reel (TR) 490-5218-1-ND - Cut Tape (CT) 490-5218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HK601SN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HK601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 25 | 2,24800 Kč | 56,20 Kč |
| 50 | 2,01660 Kč | 100,83 Kč |
| 100 | 1,80190 Kč | 180,19 Kč |
| 250 | 1,54592 Kč | 386,48 Kč |
| 500 | 1,36826 Kč | 684,13 Kč |
| 1 000 | 1,20385 Kč | 1 203,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,90899 Kč | 3 635,96 Kč |
| 8 000 | 0,84200 Kč | 6 736,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |











