



GWE32DHRN-T9410 | |
|---|---|
DigiKey Part Number | S9647-ND |
Manufacturer | |
Manufacturer Product Number | GWE32DHRN-T9410 |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GWE32DHRN-T9410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 21 | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Cap, Card Extender, Locking Ramp | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -10°C ~ 85°C | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,72600 Kč | 607,26 Kč |
| 25 | 56,91280 Kč | 1 422,82 Kč |
| 50 | 54,19580 Kč | 2 709,79 Kč |
| 104 | 51,46327 Kč | 5 352,18 Kč |
| 312 | 47,62304 Kč | 14 858,39 Kč |
| 520 | 45,93715 Kč | 23 887,32 Kč |
| 1 040 | 43,74590 Kč | 45 495,74 Kč |
| 2 600 | 41,00925 Kč | 106 624,05 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

