


ASDMB-20.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11727-2-ND - Tape & Reel (TR) 535-11727-1-ND - Cut Tape (CT) 535-11727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-20.000MHZ-LC-T |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-20.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 51,19300 Kč | 511,93 Kč |
| 25 | 48,40440 Kč | 1 210,11 Kč |
| 50 | 46,40140 Kč | 2 320,07 Kč |
| 100 | 44,48010 Kč | 4 448,01 Kč |
| 250 | 42,06656 Kč | 10 516,64 Kč |
| 500 | 40,32918 Kč | 20 164,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,66467 Kč | 38 664,67 Kč |
| 2 000 | 37,07040 Kč | 74 140,80 Kč |
| 3 000 | 36,16892 Kč | 108 506,76 Kč |
| 5 000 | 35,06557 Kč | 175 327,85 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

