
BLM18AG331SN1D | |
|---|---|
DigiKey Part Number | 490-5245-2-ND - Tape & Reel (TR) 490-5245-1-ND - Cut Tape (CT) 490-5245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG331SN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG331SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,16600 Kč | 11,66 Kč |
| 25 | 1,01640 Kč | 25,41 Kč |
| 50 | 0,91240 Kč | 45,62 Kč |
| 100 | 0,81860 Kč | 81,86 Kč |
| 250 | 0,70572 Kč | 176,43 Kč |
| 500 | 0,62824 Kč | 314,12 Kč |
| 1 000 | 0,55658 Kč | 556,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43748 Kč | 1 749,92 Kč |
| 8 000 | 0,37913 Kč | 3 033,04 Kč |
| 12 000 | 0,34684 Kč | 4 162,08 Kč |
| 20 000 | 0,34109 Kč | 6 821,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |













