
TCA9803DGKT | |
|---|---|
DigiKey Part Number | 296-46573-2-ND - Tape & Reel (TR) 296-46573-1-ND - Cut Tape (CT) 296-46573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9803DGKT |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9803DGKT Models |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,12300 Kč | 181,23 Kč |
| 25 | 16,40080 Kč | 410,02 Kč |
| 100 | 14,50080 Kč | 1 450,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,59444 Kč | 3 398,61 Kč |
| 500 | 13,04846 Kč | 6 524,23 Kč |
| 750 | 12,77469 Kč | 9 581,02 Kč |
| 1 250 | 12,47142 Kč | 15 589,27 Kč |
| 1 750 | 12,29426 Kč | 21 514,95 Kč |
| 2 500 | 12,12389 Kč | 30 309,72 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |




