
FB160808T-331Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-331Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-331Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-331Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-331Y-S |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,33300 Kč | 13,33 Kč |
| 25 | 1,15000 Kč | 28,75 Kč |
| 50 | 1,03740 Kč | 51,87 Kč |
| 100 | 0,92900 Kč | 92,90 Kč |
| 250 | 0,79988 Kč | 199,97 Kč |
| 500 | 0,71196 Kč | 355,98 Kč |
| 1 000 | 0,63011 Kč | 630,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48409 Kč | 1 936,36 Kč |
| 8 000 | 0,41863 Kč | 3 349,04 Kč |
| 12 000 | 0,39577 Kč | 4 749,24 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

