
BLM18EG391TN1D | |
---|---|
DigiKey Part Number | 490-5980-2-ND - Tape & Reel (TR) 490-5980-1-ND - Cut Tape (CT) 490-5980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG391TN1D |
Description | FERRITE BEAD 390 OHM 0603 4LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG391TN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 390 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 3,47900 Kč | 34,79 Kč |
25 | 3,00800 Kč | 75,20 Kč |
50 | 2,69120 Kč | 134,56 Kč |
100 | 2,40380 Kč | 240,38 Kč |
250 | 2,05468 Kč | 513,67 Kč |
500 | 1,81388 Kč | 906,94 Kč |
1 000 | 1,59058 Kč | 1 590,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,18960 Kč | 4 758,40 Kč |
8 000 | 1,18471 Kč | 9 477,68 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |