
WI-M-16-25-0 | |
|---|---|
DigiKey Part Number | 314-1700-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-16-25-0 |
Description | TEST LEAD 16AWG 1100V BLACK 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Test Lead Wire 266/0.0031" Black 1100V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 266/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 1100V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 571,91000 Kč | 1 571,91 Kč |
| 10 | 1 383,34800 Kč | 13 833,48 Kč |
| 25 | 1 327,92200 Kč | 33 198,05 Kč |
| 100 | 1 288,23360 Kč | 128 823,36 Kč |
| Unit Price without VAT: | 1 571,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 902,01110 Kč |











