16 AWG Test Lead Wire 266/0.0031" Red 1100V 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WI-M-16-10-2

DigiKey Part Number
314-1699-ND
Manufacturer
Manufacturer Product Number
WI-M-16-10-2
Description
TEST LEAD 16AWG 1100V RED 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 AWG Test Lead Wire 266/0.0031" Red 1100V 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
266/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Jacket (Insulation) Thickness
-
Length
10.00' (3.05m)
Voltage
1100V
Operating Temperature
200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1628,47000 Kč628,47 Kč
10553,08700 Kč5 530,87 Kč
25531,03960 Kč13 275,99 Kč
100515,08300 Kč51 508,30 Kč
Manufacturers Standard Package
Unit Price without VAT:628,47000 Kč
Unit Price with VAT:760,44870 Kč