
10105A | |
|---|---|
DigiKey Part Number | 243-10105A-ND |
Manufacturer | |
Manufacturer Product Number | 10105A |
Description | PROFESSIONAL AUTOMATIC WIRE STRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Multiple Presets For 12 ~ 24 AWG |
Datasheet | Datasheet |
Category | Type Single Level Stripper, Multiple Presets |
Manufacturer Aven Tools | Cable Type 12 ~ 24 AWG |
Packaging Box | Features Adjustable Strip Lengths |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,92000 Kč | 787,92 Kč |
| 5 | 737,24200 Kč | 3 686,21 Kč |
| Unit Price without VAT: | 787,92000 Kč |
|---|---|
| Unit Price with VAT: | 953,38320 Kč |








