



PV-670509-000 | |
|---|---|
DigiKey Part Number | 956-1009-ND |
Manufacturer | |
Manufacturer Product Number | PV-670509-000 |
Description | STRIP TOOL H4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Multiple Presets For Solar Cable, 10-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Single Level Stripper, Multiple Presets | |
Cable Type | Solar Cable, 10-14 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 514,38000 Kč | 1 514,38 Kč |
| 10 | 1 287,19800 Kč | 12 871,98 Kč |
| 25 | 1 206,67120 Kč | 30 166,78 Kč |
| 50 | 1 149,12400 Kč | 57 456,20 Kč |
| 100 | 1 094,34650 Kč | 109 434,65 Kč |
| Unit Price without VAT: | 1 514,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 832,39980 Kč |









