
UTXTC0004 | |
|---|---|
DigiKey Part Number | 956-UTXTC0004-ND |
Manufacturer | |
Manufacturer Product Number | UTXTC0004 |
Description | CRIMP HAND TOOL FOR H4/H4 PLUS C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol Industrial Operations | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 8-12 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 4.00 ~ 10.00mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 501,39000 Kč | 9 501,39 Kč |
| 5 | 8 807,36000 Kč | 44 036,80 Kč |
| 10 | 8 524,57900 Kč | 85 245,79 Kč |
| 25 | 8 165,08920 Kč | 204 127,23 Kč |
| Unit Price without VAT: | 9 501,39000 Kč |
|---|---|
| Unit Price with VAT: | 11 496,68190 Kč |











