
UTXTD0005 | |
|---|---|
DigiKey Part Number | 956-UTXTD0005-ND |
Manufacturer | |
Manufacturer Product Number | UTXTD0005 |
Description | CRIMP DIE H4/UTX 4/6/10MM2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Photovoltaic (Solar Panel) Contacts, 10-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts, 10-14 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 805,18000 Kč | 4 805,18 Kč |
| 10 | 4 085,05600 Kč | 40 850,56 Kč |
| 25 | 3 829,62360 Kč | 95 740,59 Kč |
| 50 | 3 647,12580 Kč | 182 356,29 Kč |
| Unit Price without VAT: | 4 805,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 814,26780 Kč |



