
UTXTP0004 | |
|---|---|
DigiKey Part Number | 956-UTXTP0004-ND |
Manufacturer | |
Manufacturer Product Number | UTXTP0004 |
Description | CONTACT LOCATOR H4/UTX CF, 4/6/1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Locator for Photovoltaic (Solar Panel) Contacts, 8-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts, 8-12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 242,30000 Kč | 3 242,30 Kč |
| 10 | 2 756,21800 Kč | 27 562,18 Kč |
| 25 | 2 583,84600 Kč | 64 596,15 Kč |
| 50 | 2 460,70100 Kč | 123 035,05 Kč |
| Unit Price without VAT: | 3 242,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 923,18300 Kč |



