


1583H12B1BKXRA | |
|---|---|
DigiKey Part Number | 1583H12B1BKXRA-ND |
Manufacturer | |
Manufacturer Product Number | 1583H12B1BKXRA |
Description | OUTLET STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 613,83000 Kč | 2 613,83 Kč |
| 5 | 2 425,14400 Kč | 12 125,72 Kč |
| 10 | 2 348,47900 Kč | 23 484,79 Kč |
| 25 | 2 251,11160 Kč | 56 277,79 Kč |
| 50 | 2 180,31900 Kč | 109 015,95 Kč |
| Unit Price without VAT: | 2 613,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 162,73430 Kč |







