
BU-29-6 | |
|---|---|
DigiKey Part Number | 314-1070-ND |
Manufacturer | |
Manufacturer Product Number | BU-29-6 |
Description | INSUL GEOPHONE PVC BLUE 3.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Blue for use with Alligator Clips: BU-27, BU-27C, BU-27CG, BU-27CGW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Blue | |
For Use With/Related Products | Alligator Clips: BU-27, BU-27C, BU-27CG, BU-27CGW | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 25 | 20,78800 Kč | 519,70 Kč |
| 100 | 20,15810 Kč | 2 015,81 Kč |
| 500 | 19,73812 Kč | 9 869,06 Kč |
| 1 000 | 19,31816 Kč | 19 318,16 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |












