Test Clip, Lead, Probe Insulator, Yellow for use with Alligator Clips: BU-27, BU-27C, BU-27CG, BU-27CGW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-29-4

DigiKey Part Number
314-1623-ND
Manufacturer
Manufacturer Product Number
BU-29-4
Description
INSULATOR FOR BU-27 SERIES YELLW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Insulator, Yellow for use with Alligator Clips: BU-27, BU-27C, BU-27CG, BU-27CGW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Test Clip, Lead, Probe
Accessory Type
Insulator, Yellow
For Use With/Related Products
Alligator Clips: BU-27, BU-27C, BU-27CG, BU-27CGW
Specifications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1021,62800 Kč216,28 Kč
2520,78800 Kč519,70 Kč
10020,15810 Kč2 015,81 Kč
50019,73812 Kč9 869,06 Kč
1 00019,31816 Kč19 318,16 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč
Alternate Color
INSULATOR FOR BU-27 SERIES BLACK
In-Stock: 2207
Unit Price: 24,57000 Kč
INSULATOR FOR BU-27 SERIES RED
In-Stock: 1546
Unit Price: 24,57000 Kč
INSULATOR FOR BU-27 SERIES WHITE
In-Stock: 349
Unit Price: 24,57000 Kč
INSULATOR FOR BU-27 SERIES GREEN
In-Stock: 827
Unit Price: 24,57000 Kč
INSUL GEOPHONE PVC BLUE 3.5"
In-Stock: 113
Unit Price: 24,57000 Kč