40 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Copper 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-27M

DigiKey Part Number
314-1619-ND
Manufacturer
Manufacturer Product Number
BU-27M
Description
HD CLIP COPPER NON-INSULATED 40A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
40 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Copper 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Type
Heavy Duty, 3 Sided Jaw
Jaw Opening
0.625" (15.88mm) 5/8"
Voltage - Rated
-
Current Rating (Amps)
40 A
Material
Copper
Plating
-
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
2.400" (60.96mm)
Termination
Crimp or Screw
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1066,14400 Kč661,44 Kč
2563,41400 Kč1 585,35 Kč
10061,52410 Kč6 152,41 Kč
50060,26468 Kč30 132,34 Kč
1 00059,00459 Kč59 004,59 Kč
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč