Test Clip, Lead, Probe Insulator, Black for use with Geophone Clips: BU-27, BU-27C, BU-27CG, BU-27CGW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-90-0

DigiKey Part Number
314-1108-ND
Manufacturer
Manufacturer Product Number
BU-90-0
Description
INSULATOR PVC BLK GEOPHONE CLIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Insulator, Black for use with Geophone Clips: BU-27, BU-27C, BU-27CG, BU-27CGW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Test Clip, Lead, Probe
Accessory Type
Insulator, Black
For Use With/Related Products
Geophone Clips: BU-27, BU-27C, BU-27CG, BU-27CGW
Specifications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1037,79600 Kč377,96 Kč
2536,32640 Kč908,16 Kč
10035,27660 Kč3 527,66 Kč
50034,64670 Kč17 323,35 Kč
1 00033,80678 Kč33 806,78 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč
Alternate Color
INSULATOR PVC RED GEOPHONE CLIP
In-Stock: 52
Unit Price: 43,05000 Kč
INSULATOR PVC YEL GEOPHONE CLIP
In-Stock: 3
Unit Price: 43,05000 Kč
INSULATOR
In-Stock: 0
Unit Price: 35,27660 Kč
INSULATOR
In-Stock: 0
Unit Price: 35,27660 Kč
INSULATOR
In-Stock: 0
Unit Price: 35,27660 Kč