



BU-27CG | |
|---|---|
DigiKey Part Number | 314-1068-ND |
Manufacturer | |
Manufacturer Product Number | BU-27CG |
Description | GEOPHONE CLP COPPR NON-INSUL 40A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40 A Non-Insulated Geophone Test Clip Copper 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Geophone | |
Jaw Opening | 0.625" (15.88mm) 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 40 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.400" (60.96mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 55,64500 Kč | 556,45 Kč |
| 25 | 53,33480 Kč | 1 333,37 Kč |
| 100 | 51,86510 Kč | 5 186,51 Kč |
| 500 | 50,81516 Kč | 25 407,58 Kč |
| 1 000 | 49,76547 Kč | 49 765,47 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |















