
BU-27X | |
|---|---|
DigiKey Part Number | 314-1378-ND |
Manufacturer | |
Manufacturer Product Number | BU-27X |
Description | HD CLIP SS NON-INSUL 20A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty, 3 Sided Jaw | |
Jaw Opening | 0.625" (15.88mm) 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 20 A | |
Material | Stainless Steel | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.440" (61.98mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| 25 | 49,97520 Kč | 1 249,38 Kč |
| 100 | 48,50540 Kč | 4 850,54 Kč |
| 500 | 47,66588 Kč | 23 832,94 Kč |
| 1 000 | 46,61556 Kč | 46 615,56 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |
















