
BU-23-0 | |
|---|---|
DigiKey Part Number | 314-1064-ND |
Manufacturer | |
Manufacturer Product Number | BU-23-0 |
Description | INSULATOR PVC BLACK 5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Black for use with Alligator Clips: BU-21A, BU-21C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Black | |
For Use With/Related Products | Alligator Clips: BU-21A, BU-21C | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 44,09600 Kč | 1 102,40 Kč |
| 100 | 42,83590 Kč | 4 283,59 Kč |
| 500 | 41,78602 Kč | 20 893,01 Kč |
| 1 000 | 40,94610 Kč | 40 946,10 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

















