
010000 | |
|---|---|
DigiKey Part Number | 010000-ND |
Manufacturer | |
Manufacturer Product Number | 010000 |
Description | HD CLIP STEEL INSULATED 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 A Insulated Heavy Duty Test Clip Steel 1.060" (26.92mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Zinc |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black and Red |
Type Heavy Duty | Length 4.110" (104.39mm) |
Jaw Opening 1.060" (26.92mm) | Termination Crimp or Screw |
Current Rating (Amps) 50 A | Quantity 4 Pieces |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,63000 Kč | 366,63 Kč |
| Unit Price without VAT: | 366,63000 Kč |
|---|---|
| Unit Price with VAT: | 443,62230 Kč |

