100 A Non-Insulated Heavy Duty Test Clip Copper 1.060" (26.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 A Non-Insulated Heavy Duty Test Clip Copper 1.060" (26.92mm)
BU-21CPN
BU-21CPN

BU-21CPN

DigiKey Part Number
314-1233-ND
Manufacturer
Manufacturer Product Number
BU-21CPN
Description
HD CLIP COPPER NON-INSUL 100A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
100 A Non-Insulated Heavy Duty Test Clip Copper 1.060" (26.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Heavy Duty
Jaw Opening
1.060" (26.92mm)
Voltage - Rated
-
Current Rating (Amps)
100 A
Material
Copper
Plating
-
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
4.110" (104.39mm)
Termination
Crimp or Screw
Quantity
1 Piece
Ratings
AA59466-010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 656
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,43000 Kč299,43 Kč
10263,52500 Kč2 635,25 Kč
25253,02600 Kč6 325,65 Kč
100245,46660 Kč24 546,66 Kč
500240,42878 Kč120 214,39 Kč
Unit Price without VAT:299,43000 Kč
Unit Price with VAT:362,31030 Kč