
4160500 | |
|---|---|
DigiKey Part Number | 2181-4160500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160500 |
Description | HOOK-UP STRND 14AWG GRN/YW FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 50/0.0102" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1015/1063 |
Conductor Strand 50/0.0102" | Features Oil Resistant |
Conductor Material | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 30,86800 Kč | 154,34 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 25 | 27,56600 Kč | 689,15 Kč |
| 50 | 26,24340 Kč | 1 312,17 Kč |
| 100 | 24,97500 Kč | 2 497,50 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |
















