14 AWG Hook-Up Wire 50/0.0102" Green, Yellow 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160500

DigiKey Part Number
2181-4160500-50-ND
Manufacturer
Manufacturer Product Number
4160500
Description
HOOK-UP WIRE 14AWG GNYE 1=50 FT
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 50/0.0102" Green, Yellow 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
-
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1063
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 14AWG GRN/YW FEET
In-Stock: 5812
Unit Price: 34,44000 Kč
HOOK-UP WIRE 14AWG GNYE 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 14AWG GNYE 1=5 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 14AWG GNYE 1=100 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 14AWG GNYE 1=25 FT
In-Stock: 0
Unit Price: