Test Clip, Lead, Probe Insulator, Blue for use with Alligator Clips: BU-21A, BU-21C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-23-6

DigiKey Part Number
314-1615-ND
Manufacturer
Manufacturer Product Number
BU-23-6
Description
INSULATOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Insulator, Blue for use with Alligator Clips: BU-21A, BU-21C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Test Clip, Lead, Probe
Manufacturer
Mueller Electric Co
Accessory Type
Insulator, Blue
Series
For Use With/Related Products
Alligator Clips: BU-21A, BU-21C
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1045,98600 Kč459,86 Kč
2544,09600 Kč1 102,40 Kč
10042,83590 Kč4 283,59 Kč
50041,78602 Kč20 893,01 Kč
1 00040,94610 Kč40 946,10 Kč
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč
Alternate Color
INSULATOR FOR BU-21 SERIES GREEN
In-Stock: 163
Unit Price: 52,08000 Kč
INSULATOR PVC BLACK 5"
In-Stock: 921
Unit Price: 52,08000 Kč
INSULATOR PVC RED 5"
In-Stock: 1723
Unit Price: 52,08000 Kč
INSULATOR FOR BU-21 SERIES WHITE
In-Stock: 7
Unit Price: 52,08000 Kč
INSULATOR PVC YELLOW 5"
In-Stock: 6
Unit Price: 52,08000 Kč