
BU-21MPN | |
|---|---|
DigiKey Part Number | 314-1611-ND |
Manufacturer | |
Manufacturer Product Number | BU-21MPN |
Description | HD CLIP COPPER NON-INSUL 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 A Non-Insulated Heavy Duty Test Clip Copper 1.063" (27.00mm) |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Mueller Electric Co | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 4.291" (109.00mm) |
Part Status Active | Termination Solder |
Type Heavy Duty | Quantity 1 Piece |
Jaw Opening 1.063" (27.00mm) | Base Product Number |
Current Rating (Amps) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,50000 Kč | 372,50 Kč |
| 10 | 327,77900 Kč | 3 277,79 Kč |
| 25 | 314,76000 Kč | 7 869,00 Kč |
| 100 | 305,31300 Kč | 30 531,30 Kč |
| 500 | 299,22360 Kč | 149 611,80 Kč |
| Unit Price without VAT: | 372,50000 Kč |
|---|---|
| Unit Price with VAT: | 450,72500 Kč |











