
SPCT 62/22 30/5 A VA 1 CL 5-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-SPCT62/2230/5AVA1CL5-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 62/22 30/5 A VA 1 CL 5-CU-ROHS |
Description | CURR SENSE XFMR 30A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 30:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.441" L x 1.811" W (62.00mm x 46.00mm) | |
Height - Seated (Max) | 3.169" (80.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,23000 Kč | 417,23 Kč |
| 5 | 380,56800 Kč | 1 902,84 Kč |
| 10 | 366,91900 Kč | 3 669,19 Kč |
| 25 | 350,59120 Kč | 8 764,78 Kč |
| 50 | 339,42000 Kč | 16 971,00 Kč |
| 100 | 329,17510 Kč | 32 917,51 Kč |
| 500 | 308,52698 Kč | 154 263,49 Kč |
| Unit Price without VAT: | 417,23000 Kč |
|---|---|
| Unit Price with VAT: | 504,84830 Kč |










