Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWCT-T-D35 30/5A VA 1.5 CL 5

DigiKey Part Number
4106-TWCT-T-D3530/5AVA1.5CL5-ND
Manufacturer
Manufacturer Product Number
TWCT-T-D35 30/5A VA 1.5 CL 5
Description
TAPE WOUND CT WITH 30/5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
30:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
3.150" L x 2.756" W (80.00mm x 70.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1308,04000 Kč308,04 Kč
10277,63600 Kč2 776,36 Kč
25266,25480 Kč6 656,37 Kč
50257,91000 Kč12 895,50 Kč
100249,79430 Kč24 979,43 Kč
250239,41080 Kč59 852,70 Kč
500231,81624 Kč115 908,12 Kč
Manufacturers Standard Package
Unit Price without VAT:308,04000 Kč
Unit Price with VAT:372,72840 Kč