5 A Current Sense Transformer Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT100A

DigiKey Part Number
HM5334-ND
Manufacturer
Manufacturer Product Number
CT100A
Description
CURR SENSE XFMR 5A CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 A Current Sense Transformer Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Frequency Range
-
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
100:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
3.750" L x 1.750" W (95.25mm x 44.45mm)
Height - Seated (Max)
3.250" (82.55mm)
Termination Style
Wire Leads
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 656,53000 Kč1 656,53 Kč
101 475,55000 Kč14 755,50 Kč
251 409,05800 Kč35 226,45 Kč
501 360,73760 Kč68 036,88 Kč
1001 314,07370 Kč131 407,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 656,53000 Kč
Unit Price with VAT:2 004,40130 Kč