
BU-190700123 | |
|---|---|
DigiKey Part Number | 314-BU-190700123-ND |
Manufacturer | |
Manufacturer Product Number | BU-190700123 |
Description | 12-10 VINYL INSULATED #10 RING T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 10 Stud | Contact Material Copper Alloy |
Thickness 0.038" (0.97mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.342" (8.69mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 1.020" (25.91mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-50230N | Mueller Electric Co | 35 | 314-AI-50230N-ND | 4,80000 Kč | Parametric Equivalent |
| 0190700123 | Molex | 77 120 | WM18288-ND | 7,93000 Kč | Parametric Equivalent |
| 0190700125 | Molex | 18 564 | 23-0190700125CT-ND | 11,89000 Kč | Parametric Equivalent |
| 0190730170 | Molex | 97 642 | WM18310-ND | 13,14000 Kč | Parametric Equivalent |
| 0190730172 | Molex | 6 872 | 23-0190730172CT-ND | 12,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 25 | 4,37960 Kč | 109,49 Kč |
| 100 | 4,17110 Kč | 417,11 Kč |
| 1 000 | 3,96255 Kč | 3 962,55 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |





