
BU-190700121 | |
|---|---|
DigiKey Part Number | 314-BU-190700121-ND |
Manufacturer | |
Manufacturer Product Number | BU-190700121 |
Description | 12-10 VINYL INSULATED #8 RING TE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 8 Stud | Contact Material Copper Alloy |
Thickness 0.038" (0.97mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.342" (8.69mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 1.020" (25.91mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-50220N | Mueller Electric Co | 1 857 | 314-AI-50220N-ND | 4,80000 Kč | Parametric Equivalent |
| 0190730165 | Molex | 20 572 | 23-0190730165-ND | 7,72000 Kč | Parametric Equivalent |
| 0190730167 | Molex | 7 900 | WM6975CT-ND | 13,14000 Kč | Parametric Equivalent |
| 0190730222 | Molex | 19 435 | WM18309-ND | 12,39000 Kč | Parametric Equivalent |
| 0190730224 | Molex | 951 | WM19776CT-ND | 14,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,96240 Kč | 99,06 Kč |
| 500 | 3,75400 Kč | 1 877,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











