
0190730224 | |
|---|---|
DigiKey Part Number | WM19776TR-ND - Tape & Reel (TR) WM19776CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730224 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730224 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.292" (7.42mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.047" (26.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700145 | Molex | 13 | WM18287-ND | 0,46000 Kč | Parametric Equivalent |
| 0190730132 | Molex | 1 244 | WM19772-ND | 0,96000 Kč | Parametric Equivalent |
| 0190730222 | Molex | 19 435 | WM18309-ND | 0,51000 Kč | Parametric Equivalent |
| 1-35787-0 | TE Connectivity AMP Connectors | 21 894 | A107350CT-ND | 0,73000 Kč | Parametric Equivalent |
| 13-8S-P | 3M | 954 | 13-8S-P-ND | 0,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 11,72920 Kč | 293,23 Kč |
| 50 | 11,16600 Kč | 558,30 Kč |
| 100 | 10,63210 Kč | 1 063,21 Kč |
| 250 | 9,96560 Kč | 2 491,40 Kč |
| 500 | 9,48926 Kč | 4 744,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,73159 Kč | 9 731,59 Kč |
| 2 000 | 9,26694 Kč | 18 533,88 Kč |
| 3 000 | 9,00568 Kč | 27 017,04 Kč |
| 5 000 | 8,68694 Kč | 43 434,70 Kč |
| 7 000 | 8,48324 Kč | 59 382,68 Kč |
| 10 000 | 8,27254 Kč | 82 725,40 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |



