
BK-888 | |
|---|---|
DigiKey Part Number | BK-888-ND |
Manufacturer | |
Manufacturer Product Number | BK-888 |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-888 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2016, 2020, 2025, 2032 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Retainer | Termination Style PC Pin |
Style Retainer | Height Above Board 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3003 | Keystone Electronics | 68 922 | 36-3003-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 50 | 13,72000 Kč | 686,00 Kč |
| 100 | 12,97260 Kč | 1 297,26 Kč |
| 300 | 11,87017 Kč | 3 561,05 Kč |
| 500 | 11,38974 Kč | 5 694,87 Kč |
| 1 000 | 10,76924 Kč | 10 769,24 Kč |
| 2 500 | 10,00042 Kč | 25 001,05 Kč |
| 5 000 | 9,45548 Kč | 47 277,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |













