Battery Retainer Coin, 20.0mm 1 Cell PC Pin, Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-888-G-TR

DigiKey Part Number
61-BK-888-G-TR-ND - Tape & Reel (TR)
61-BK-888-G-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BK-888-G-TR
Description
BATT RETAINER COIN 20MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell PC Pin, Solder Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-888-G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2016, 2020, 2025, 2032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin, Solder Tab
Height Above Board
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1026,03800 Kč260,38 Kč
5022,86680 Kč1 143,34 Kč
10021,61950 Kč2 161,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
35018,39126 Kč6 436,94 Kč
70017,38904 Kč12 172,33 Kč
1 05016,82840 Kč17 669,82 Kč
1 75016,14782 Kč28 258,68 Kč
2 45015,71456 Kč38 500,67 Kč
3 50015,26789 Kč53 437,61 Kč
8 75014,17797 Kč124 057,24 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč