Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1404

DigiKey Part Number
MMBD1404TR-ND - Tape & Reel (TR)
MMBD1404CT-ND - Cut Tape (CT)
MMBD1404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1404
Description
DIODE ARR GP 200V 200MA SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD1404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPD3003C TR PBFREECentral Semiconductor Corp1 5921514-CMPD3003CTRPBFREECT-ND21,63000 KčSimilar
In-Stock: 6 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,22100 Kč42,21 Kč
1002,64150 Kč264,15 Kč
5001,95030 Kč975,15 Kč
1 0001,72604 Kč1 726,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33386 Kč4 001,58 Kč
6 0001,20042 Kč7 202,52 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč