
PI4MSD5V9546AZYEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9546AZYEXTR-ND - Tape & Reel (TR) PI4MSD5V9546AZYEXCT-ND - Cut Tape (CT) PI4MSD5V9546AZYEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9546AZYEX |
Description | IC BUS SWITCH 1 X 4:1 16-TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 4:1 16-TQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 16-WQFN Exposed Pad |
Circuit 1 x 4:1 | Supplier Device Package 16-TQFN (4x4) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 26,79900 Kč | 267,99 Kč |
| 25 | 24,37600 Kč | 609,40 Kč |
| 100 | 21,70430 Kč | 2 170,43 Kč |
| 250 | 20,43004 Kč | 5 107,51 Kč |
| 500 | 20,18228 Kč | 10 091,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,96126 Kč | 89 806,30 Kč |
| 10 000 | 17,63030 Kč | 176 303,00 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |











