



3003 | |
|---|---|
DigiKey Part Number | 36-3003-ND |
Manufacturer | |
Manufacturer Product Number | 3003 |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3003 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2016, 2020, 2025, 2032 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Retainer | Termination Style PC Pin |
Style Retainer | Height Above Board 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,28840 Kč | 282,21 Kč |
| 100 | 10,08950 Kč | 1 008,95 Kč |
| 500 | 8,85822 Kč | 4 429,11 Kč |
| 1 000 | 8,37547 Kč | 8 375,47 Kč |
| 2 500 | 7,77758 Kč | 19 443,95 Kč |
| 5 000 | 7,35384 Kč | 36 769,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |










