Battery Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Cell PC Pin
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

2990

DigiKey Part Number
36-2990-ND
Manufacturer
Manufacturer Product Number
2990
Description
BATTERY CONTACT NEG PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
2990 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Type, Function
Coin Cell, Contact
Mfr
Mounting Type
PCB, Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 705
Factory Stock: 71 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,73000 Kč27,30 Kč
252,54480 Kč63,62 Kč
1002,27410 Kč227,41 Kč
5001,99564 Kč997,82 Kč
1 0001,88709 Kč1 887,09 Kč
2 5001,75241 Kč4 381,02 Kč
5 0001,65687 Kč8 284,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč