


BC501SM-TR | |
|---|---|
DigiKey Part Number | BC501SM-TR-ND - Tape & Reel (TR) BC501SM-TRCT-ND - Cut Tape (CT) BC501SM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC501SM-TR |
Description | BATTERY HOLDER COIN 12MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC501SM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 27,55400 Kč | 275,54 Kč |
| 50 | 24,19900 Kč | 1 209,95 Kč |
| 100 | 22,88140 Kč | 2 288,14 Kč |
| 250 | 21,24872 Kč | 5 312,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,09054 Kč | 10 045,27 Kč |
| 1 000 | 18,99615 Kč | 18 996,15 Kč |
| 1 500 | 18,38353 Kč | 27 575,30 Kč |
| 2 500 | 17,63990 Kč | 44 099,75 Kč |
| 3 500 | 17,16664 Kč | 60 083,24 Kč |
| 5 000 | 16,67876 Kč | 83 393,80 Kč |
| 12 500 | 15,48812 Kč | 193 601,50 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |











