
BC3AAGW | |
|---|---|
DigiKey Part Number | BC3AAGW-ND |
Manufacturer | |
Manufacturer Product Number | BC3AAGW |
Description | BATT HOLDER AA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC3AAGW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 49,74400 Kč | 497,44 Kč |
| 50 | 43,67160 Kč | 2 183,58 Kč |
| 100 | 41,29260 Kč | 4 129,26 Kč |
| 300 | 37,78380 Kč | 11 335,14 Kč |
| 500 | 36,25556 Kč | 18 127,78 Kč |
| 1 000 | 34,28007 Kč | 34 280,07 Kč |
| 2 500 | 31,83305 Kč | 79 582,62 Kč |
| 5 000 | 30,09849 Kč | 150 492,45 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |












