


SBH331A | |
|---|---|
DigiKey Part Number | SBH331A-ND |
Manufacturer | |
Manufacturer Product Number | SBH331A |
Description | BATT HOLDER AA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH331A Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Covered) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2487 | Keystone Electronics | 902 | 36-2487-ND | 40,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 59,69700 Kč | 596,97 Kč |
| 50 | 52,42360 Kč | 2 621,18 Kč |
| 100 | 49,56580 Kč | 4 956,58 Kč |
| 300 | 45,35427 Kč | 13 606,28 Kč |
| 500 | 43,52004 Kč | 21 760,02 Kč |
| 1 000 | 41,14873 Kč | 41 148,73 Kč |
| 2 500 | 38,21107 Kč | 95 527,68 Kč |
| 5 000 | 36,12928 Kč | 180 646,40 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |














