
ABH1-2AA | |
|---|---|
DigiKey Part Number | ABH1-2AA-ND |
Manufacturer | |
Manufacturer Product Number | ABH1-2AA |
Description | BATTERY HOLDER 1/2AA PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) 1/2AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | ABH1-2AA Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 38,65700 Kč | 386,57 Kč |
| 60 | 33,43933 Kč | 2 006,36 Kč |
| 120 | 31,61775 Kč | 3 794,13 Kč |
| 300 | 29,36080 Kč | 8 808,24 Kč |
| 540 | 27,99889 Kč | 15 119,40 Kč |
| 1 020 | 26,59582 Kč | 27 127,74 Kč |
| 2 520 | 24,72081 Kč | 62 296,44 Kč |
| 5 040 | 23,37382 Kč | 117 804,05 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |










