



1103 | |
|---|---|
DigiKey Part Number | 36-1103-ND |
Manufacturer | |
Manufacturer Product Number | 1103 |
Description | BATTERY HOLDER 1/2AA SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 82,06000 Kč | 820,60 Kč |
| 25 | 76,20600 Kč | 1 905,15 Kč |
| 100 | 68,12590 Kč | 6 812,59 Kč |
| 500 | 62,78402 Kč | 31 392,01 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |






