Battery Holder (Open) 1/2AA 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 1/2AA 1 Cell PC Pin
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

2103

DigiKey Part Number
36-2103-ND
Manufacturer
Manufacturer Product Number
2103
Description
BATTERY HOLDER 1/2AA PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 1/2AA 1 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Series
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 860
Factory Stock: 4 263
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1088,04500 Kč880,45 Kč
2581,74960 Kč2 043,74 Kč
10073,08560 Kč7 308,56 Kč
50067,61398 Kč33 806,99 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč