



2486CN | |
|---|---|
DigiKey Part Number | 36-2486CN-ND |
Manufacturer | |
Manufacturer Product Number | 2486CN |
Description | BATTERY HOLDER 1/2AA WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2486CN Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.602" (15.29mm) |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 $ | 1,84 $ |
| 1 000 | 1,00072 $ | 1 000,72 $ |
| 2 500 | 0,92928 $ | 2 323,20 $ |
| 5 000 | 0,87865 $ | 4 393,25 $ |
| Unit Price without VAT: | 1,84000 $ |
|---|---|
| Unit Price with VAT: | 2,22640 $ |











