


1016TR | |
|---|---|
DigiKey Part Number | 36-1016TR-ND - Tape & Reel (TR) 36-1016CT-ND - Cut Tape (CT) 36-1016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1016TR |
Description | BATTERY HOLDER 1/2AA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1016TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 61,63504 Kč | 7 704,38 Kč |
| 250 | 60,47424 Kč | 15 118,56 Kč |
| 1 250 | 51,16759 Kč | 63 959,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,80000 Kč | 104,80 Kč |
| 10 | 86,93200 Kč | 869,32 Kč |
| 25 | 80,73040 Kč | 2 018,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 75,59300 Kč | 755,93 Kč |
| 25 | 70,20040 Kč | 1 755,01 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |








