



1126 | |
|---|---|
DigiKey Part Number | 36-1126-ND |
Manufacturer | |
Manufacturer Product Number | 1126 |
Description | BATTERY HOLDER 1/2AA SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 92,16000 Kč | 921,60 Kč |
| 25 | 91,55120 Kč | 2 288,78 Kč |
| 1 000 | 63,51181 Kč | 63 511,81 Kč |
| 2 500 | 59,21436 Kč | 148 035,90 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |





