



1127 | |
|---|---|
DigiKey Part Number | 36-1127-ND |
Manufacturer | |
Manufacturer Product Number | 1127 |
Description | BATTERY HOLDER 1/2AA PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1127 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 74,75300 Kč | 747,53 Kč |
| 1 000 | 48,25529 Kč | 48 255,29 Kč |
| 2 500 | 44,81040 Kč | 112 026,00 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |





